Phoenix Contact Connector for use with Wire To Board Connectors

Subtotal (1 pack of 50 units)*

£763.60

(exc. VAT)

£916.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£763.60£15.272

*price indicative

RS Stock No.:
638-374
Mfr. Part No.:
1827237
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire To Board Connectors

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector, designed to meet the highest industry standards, offers unparalleled performance and reliability. Engineered for flexibility, this connector supports a nominal cross-section of 1.5 mm² and is constructed with a robust socket connection type, ensuring secure and stable connections. The innovative screw connection with tension sleeve allows for efficient assembly while the compact design coupled with a 3.81 mm pitch creates a streamlined solution for various applications.

Low contact resistance guarantees efficient signal transmission
Versatile application in various industrial sectors
Suitable for use in extreme temperature ranges
Eliminates the need for locking flanges simplifying design

Related links