Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 638-322
- Mfr. Part No.:
- 1792621
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£700.94
(exc. VAT)
£841.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £700.94 | £14.019 |
*price indicative
- RS Stock No.:
- 638-322
- Mfr. Part No.:
- 1792621
- Brand:
- Phoenix Contact
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
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector represents a pinnacle of connectivity solutions, designed for flexibility and reliability in a myriad of applications. With its robust construction and intelligent design, it ensures seamless integration into various electronic systems. This high-performance connector accommodates a nominal cross-section of 2.5 mm² and supports a current rating of up to 12 A, making it ideal for demanding environments. Featuring a sleek green housing and premium materials, the connector not only meets high operational standards but also provides superior conductivity due to its innovative contact surface.
Ideal for low temperature applications thanks to its optimal contact force
Enables compatibility with a broad range of conductor sizes and types
Constructed with RoHS compliant materials for environmental sustainability
Provides flexibility in configuration for various electronic applications
Enables compatibility with a broad range of conductor sizes and types
Constructed with RoHS compliant materials for environmental sustainability
Provides flexibility in configuration for various electronic applications
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key