Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 50 units)*

£397.99

(exc. VAT)

£477.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£397.99£7.96

*price indicative

RS Stock No.:
638-242
Mfr. Part No.:
1792061
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector exemplifies cutting-edge connectivity, designed to meet rigorous industrial standards. Tailored for seamless integration into diverse applications, it offers a reliable interface with a nominal cross-section of 2.5 mm². The striking green housing houses advanced socket technology, ensuring efficient power transmission and robust performance. With a rated current of 12 A and voltage of 320 V, this connector is built for durability and longevity, making it an excellent choice for complex control cabinet setups.

Built to withstand a broad range of environmental conditions
Features hot dip tin plated contacts for enhanced conductivity
Supports flexible and rigid conductor types for versatility
Integrates easily into existing COMBICON systems

Related links