Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 610-201
- Mfr. Part No.:
- 1823639
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£48.61
(exc. VAT)
£58.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.61 | £0.972 |
*price indicative
- RS Stock No.:
- 610-201
- Mfr. Part No.:
- 1823639
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals No | ||
The Phoenix Contact PCB Connector is engineered for precision and reliability, making it an ideal choice for a wide array of applications. Designed with a nominal cross section of 2.5 mm², it ensures optimal connectivity for electronic devices. The housing is constructed from durable materials, offering excellent insulation properties and enabling secure crimp connections. The innovative screw locking mechanism enhances mechanical stability, while its compact design allows for space-efficient installations.
Facilitates secure connections without the need for locking clips
Meets international safety and quality standards ensuring reliability
Lightweight design streamlines transportation and handling
Reduces installation time due to straightforward crimp connection
Enables flexibility in conductor sizes catering to diverse applications
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- Draw Wires & Fish Tapes
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
