Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 50 units)*

£540.09

(exc. VAT)

£648.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£540.09£10.802

*price indicative

RS Stock No.:
610-122
Mfr. Part No.:
1962723
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
BG
The Phoenix Contact PCB Connector represents an evolution in connectivity, tailored for applications demanding reliability and precision. This connector features a push-in spring connection method, ensuring fast and tool-free assembly, perfect for busy environments. Designed to operate efficiently at a nominal voltage of 320 V and carry a nominal current of up to 12 A, this device is ideal for industrial applications. Its compact design allows for efficient space management while maintaining high performance.

Optimised for integration within the COMBICON range
Environmentally compliant construction materials for sustainable use
Compact form factor maximising space efficiency on printed circuit boards

Related links