Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- RS Stock No.:
- 610-062
- Mfr. Part No.:
- 1341274
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£30.48
(exc. VAT)
£36.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £30.48 | £0.61 |
*price indicative
- RS Stock No.:
- 610-062
- Mfr. Part No.:
- 1341274
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Crimp Contact | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Crimp Contact | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector, engineered for a robust performance, showcases advanced design tailored for efficient connectivity in compact applications. With its distinctive snap-in locking mechanism, it ensures secure mounting and reliable operation in various industrial environments. The product is perfect for configurations requiring high packing density, optimising space usage without compromising on the quality of connections.
Designed to support high performance electrical applications
Compatible with automatic crimping tools for efficiency in mass production
Meets international standards for safety and performance
Packed in eco friendly packaging to reduce environmental impact
Compatible with automatic crimping tools for efficiency in mass production
Meets international standards for safety and performance
Packed in eco friendly packaging to reduce environmental impact
Related links
- Phoenix Contact Crimp Contact for use with Wire to Board Connectors
- Phoenix Contact Crimp Contact for use with PCB Connector
- Phoenix Contact Crimp Contact, HC Series
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m