Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 610-048
- Mfr. Part No.:
- 1942442
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£333.72
(exc. VAT)
£400.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £333.72 | £6.674 |
*price indicative
- RS Stock No.:
- 610-048
- Mfr. Part No.:
- 1942442
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polybutylene Terephthalate, Polyamide, Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polybutylene Terephthalate, Polyamide, Copper Alloy | ||
Standards/Approvals No | ||
The Phoenix Contact PCB Connector exemplifies robust design and high-performance capabilities, tailored to meet the demands of modern electronic applications. Engineered with a nominal cross-section of 2.5 mm² and a resilient green housing, this connector ensures reliable connectivity in various industrial sectors. With a nominal current handling of 16 A and a rated voltage of up to 320 V, it is adept at supporting high-power requirements while maintaining safety and efficiency. The push-in spring connection method simplifies installation, eliminating the need for tools and promoting faster assembly.
Test option allows for quick connectivity assessments
Offers a versatile range of conductor cross sections to suit diverse needs
Designed to withstand significant environmental stresses
