Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 609-286
- Mfr. Part No.:
- 1969467
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£766.51
(exc. VAT)
£919.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £766.51 | £30.66 |
*price indicative
- RS Stock No.:
- 609-286
- Mfr. Part No.:
- 1969467
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector stands as a pinnacle of reliable interconnection technology, meticulously designed to enhance performance in both industrial and commercial applications. This innovative connector boasts a robust design, ensuring sturdy connections while meeting the rigorous demands of various operational environments. With a nominal cross section of 16 mm² and a rated current of 76 A, it promises exceptional electrical performance. Its unique screw connection method provides ease of installation, coupled with a green housing that highlights its compliance with environmental standards.
Low electrical resistance translates to reduced heat generation during operation
Accommodates a wide range of conductor cross sections for versatile applications
Specially formulated insulating materials support a broad operating temperature range
Accommodates a wide range of conductor cross sections for versatile applications
Specially formulated insulating materials support a broad operating temperature range
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m