Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 609-151
- Mfr. Part No.:
- 1776142
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£355.57
(exc. VAT)
£426.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £355.57 | £7.111 |
*price indicative
- RS Stock No.:
- 609-151
- Mfr. Part No.:
- 1776142
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for reliable performance and robust connections in a variety of applications. Featuring a nominal cross-section of 2.5 mm² and a striking green colour, it seamlessly blends functionality with aesthetics. The innovative design ensures ease of installation, making it ideal for automation technology and industrial communication.
Compliant with stringent international safety and environmental standards
Compact design allows for space saving arrangements in control cabinets
Facilitates easy maintenance and troubleshooting within systems
Offers flexibility for various conductor cross sections catering to diverse installation needs
Compact design allows for space saving arrangements in control cabinets
Facilitates easy maintenance and troubleshooting within systems
Offers flexibility for various conductor cross sections catering to diverse installation needs
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit