Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 609-148
- Mfr. Part No.:
- 1766916
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£232.17
(exc. VAT)
£278.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £232.17 | £4.643 |
*price indicative
- RS Stock No.:
- 609-148
- Mfr. Part No.:
- 1766916
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper Alloy, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper Alloy, Polyamide | ||
Standards/Approvals No | ||
The Phoenix Contact PCB Connector exemplifies precision engineering and robust performance. Designed for maximum efficiency, this product facilitates secure and reliable electrical connections in various applications. The connector showcases an impressive nominal current capacity of 12 A and a rated voltage of 630 V, making it suitable for demanding environments. Its green housing not only adds to its aesthetic appeal but also signifies its compliance with industry standards.
Constructed from WEEE and RoHS compliant materials ensuring environmental safety
Boasts a versatile locking mechanism to accommodate diverse applications
Equipped with a tensile strength exceeding 50 N for enhanced reliability
Suitable for both rigid and flexible conductors offering versatile connectivity options
