Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 608-145
- Mfr. Part No.:
- 1823862
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£39.11
(exc. VAT)
£46.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £39.11 | £0.782 |
*price indicative
- RS Stock No.:
- 608-145
- Mfr. Part No.:
- 1823862
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | CSA, VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals CSA, VDE, cULus Recognised | ||
The Phoenix Contact PCB Connector presents an advanced solution for reliable electrical connections in various applications. Integrated within the COMBICON range, it enhances performance and ensures optimal functionality under demanding conditions. Crafted with a robust design, this product features a nominal cross-section of 2.5 mm², allowing substantial current handling up to 12 A while maintaining a rated voltage of 320 V. Its pin connection technology offers easy integration, with an intelligent locking mechanism that minimizes accidental disconnections.
Provides a reliable solution for demanding automation tasks
Manufactured with high quality materials for durability
Offers a practical solution for large volume conductor assemblies
