Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 608-144
- Mfr. Part No.:
- 1823642
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£107.28
(exc. VAT)
£128.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £107.28 | £2.146 |
*price indicative
- RS Stock No.:
- 608-144
- Mfr. Part No.:
- 1823642
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- PL
Phoenix Contact PLUSCON Panel Feed-Through Connector - QUICKSON QPD Series
Our panel feed-through connector can also be referred to as a "circular connector". It has a QUICKCON fast connection that offers innovative and time-saving performance.
Features & Benefits
• 3 + PE positions
• Black in colour offering an aesthetically pleasing finish
• Assembly thread is M25
• The QUICKON connection saves up to 80% time for on-site connection
• Super quick and easy to assemble without the need for any special tools
• Strong, reliable and robust throughout - IP68/IP697 and IK07 protection
• With QUICKCON nut
• Slip-on connection
• safe connections due to the polarization against mismatching
• Devices no longer need to be opened in order to connect tables, thanks to the efficiency of a panel feed-through
• Black in colour offering an aesthetically pleasing finish
• Assembly thread is M25
• The QUICKON connection saves up to 80% time for on-site connection
• Super quick and easy to assemble without the need for any special tools
• Strong, reliable and robust throughout - IP68/IP697 and IK07 protection
• With QUICKCON nut
• Slip-on connection
• safe connections due to the polarization against mismatching
• Devices no longer need to be opened in order to connect tables, thanks to the efficiency of a panel feed-through
The Phoenix Contact PCB Connector is designed for reliable electrical connections in a variety of applications. This connector, featuring a nominal cross-section of 2.5 mm² and a robust crimp connection method, ensures excellent conductivity and enhanced durability. Its innovative design includes a screw locking mechanism for secure assembly, making it ideal for challenging industrial environments where connection stability is critical.
Compact dimensions allow for efficient PCB space utilisation
Environmentally compliant manufacturing aligns with modern sustainability goals
Versatile application across various industrial sectors
Striking green colour enhances visibility and identification
Environmentally compliant manufacturing aligns with modern sustainability goals
Versatile application across various industrial sectors
Striking green colour enhances visibility and identification
Phoenix QUICKON Series
QUICKON creates a fast connection with touch protected IDC technology. Designed for connecting round cables efficiently as they will disconnect again and they can be used more than once. The QUICKON connection method is suitable for Industrial applications where a permanent/pluggable connection may be needed. The fast connection automatically creates the contact and strain relief when tightened.
No need to strip the cable wires
Assembly without special tools
Rugged housing with up to IP68 protection
Assembly without special tools
Rugged housing with up to IP68 protection
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower