Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 608-140
- Mfr. Part No.:
- 1809763
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£63.54
(exc. VAT)
£76.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.54 | £1.271 |
*price indicative
- RS Stock No.:
- 608-140
- Mfr. Part No.:
- 1809763
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide | |
| Standards/Approvals | EU REACH, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, CSA (13631), EU RoHS, EN 60695-2-13, CHINA RoHS, VDE (40050648), EN 60695-10-2, IEC 60112, EN 60695-2-12, cULus Recognised (E60425-19930525) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide | ||
Standards/Approvals EU REACH, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, CSA (13631), EU RoHS, EN 60695-2-13, CHINA RoHS, VDE (40050648), EN 60695-10-2, IEC 60112, EN 60695-2-12, cULus Recognised (E60425-19930525) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered for reliable connection in a variety of industrial applications. Designed as part of the MSTBC series, this versatile connector features a nominal cross-section of 2.5 mm² and is suited for diverse voltage and current requirements. Its robust design includes a screw locking mechanism that enhances mechanical stability while ensuring ease of use during assembly.
Accommodates a variety of conductor cross sections for flexible use
Incorporates environmental compliance features ensuring suitability for various industries
Backed by approvals from multiple regulatory bodies ensuring safety and reliability
Related links
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Hammers
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
