Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-206
- Mfr. Part No.:
- 1376625
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£45.15
(exc. VAT)
£54.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £45.15 | £0.903 |
*price indicative
- RS Stock No.:
- 607-206
- Mfr. Part No.:
- 1376625
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector is engineered to deliver reliable performance in compact applications. Designed for maximum efficiency, this connector stands out in its ability to connect crimped conductors swiftly, catering to environments where space is limited. Its innovative design features a double-row layout, allowing for high packing density while maintaining straightforward connectivity. With robust electrical properties including a nominal current of 8 A and a rated voltage of 320 V, this connector excels in providing secure and effective connections.
Conforms to stringent DIN EN standards for dependable performance
Low contact resistance enhances conductivity and operational efficiency
Offered in cardboard packaging for environmentally friendly handling
Approved for usage across multiple sectors showcasing its versatility
Low contact resistance enhances conductivity and operational efficiency
Offered in cardboard packaging for environmentally friendly handling
Approved for usage across multiple sectors showcasing its versatility
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips