Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 607-158
- Mfr. Part No.:
- 1768871
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£141.15
(exc. VAT)
£169.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.15 | £2.823 |
*price indicative
- RS Stock No.:
- 607-158
- Mfr. Part No.:
- 1768871
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Accessory Type | Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Accessory Type Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals No | ||
The Phoenix Contact PCB Connector is designed for reliable performance in demanding applications, featuring a nominal cross section of 1.5 mm² and a striking green housing. Engineered for versatility, it supports a range of connection types and ensures compatibility with various conductor cross sections. With a nominal current of 8 A and rated voltage of 160 V, this connector is tailored to meet strict safety and operational standards.
Features a screw connection which facilitates straightforward installation
Low contact resistance ensures efficient power transmission
Highly resistant to environmental stresses ensuring longevity
Meets stringent industry compliance and safety standards
