Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-120
- Mfr. Part No.:
- 1840188
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£88.35
(exc. VAT)
£106.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £88.35 | £1.767 |
*price indicative
- RS Stock No.:
- 607-120
- Mfr. Part No.:
- 1840188
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for high performance in various applications, offering robust connection solutions for your electronic components. This reliable connector features a versatile crimp connection method, ensuring secure electrical connectivity with a nominal cross section of 4 mm². With its compact dimensions and green housing, this PCB connector integrates seamlessly into space-constrained designs while ensuring optimal electrical performance. It supports a nominal current of 20 A and a rated voltage of up to 1000 V, making it ideal for demanding environments.
Engineered for seamless integration into existing systems
Optimised for use in diverse industrial applications
Provides excellent resistance to environmental factors
Compatible with COMBICON PC 4 plug in systems
Facilitates quick and efficient assembly and installation
Optimised for use in diverse industrial applications
Provides excellent resistance to environmental factors
Compatible with COMBICON PC 4 plug in systems
Facilitates quick and efficient assembly and installation
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m