Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-116
- Mfr. Part No.:
- 1835177
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£596.63
(exc. VAT)
£715.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £596.63 | £11.933 |
*price indicative
- RS Stock No.:
- 607-116
- Mfr. Part No.:
- 1835177
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector exemplifies superior engineering tailored for modern connectivity solutions. With its robust design, this connector is tailored for reliable connections in diverse applications, ensuring optimal performance under varying conditions. Featuring a nominal cross section, it delivers exceptional conductivity and withstands operational challenges.
Accommodates multiple conductor types providing flexibility in usage
Meets stringent electrical standards delivering peace of mind with every connection
Eco friendly materials ensure compliance with environmental regulations
Detailed technical specifications cater to the needs of specialist users
Meets stringent electrical standards delivering peace of mind with every connection
Eco friendly materials ensure compliance with environmental regulations
Detailed technical specifications cater to the needs of specialist users
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m