Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-112
- Mfr. Part No.:
- 1832413
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£177.72
(exc. VAT)
£213.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £177.72 | £3.554 |
*price indicative
- RS Stock No.:
- 607-112
- Mfr. Part No.:
- 1832413
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to deliver reliable connectivity in various applications, offering excellent performance and compliance with international standards. Its efficient design prioritises ease of use while ensuring robust mechanical stability. The connector features a nominal cross section of 2.5 mm², allowing it to handle significant current, making it suitable for demanding environments. With a compact pitch of 7.62 mm, the model is capable of accommodating multiple connections without compromising space.
Rated for high voltage ensuring versatility across applications
Robust construction meets international compliance standards
Low contact resistance contributes to superior electrical performance
Supports a variety of conductor cross sections for added flexibility
Robust construction meets international compliance standards
Low contact resistance contributes to superior electrical performance
Supports a variety of conductor cross sections for added flexibility
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit