Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-108
- Mfr. Part No.:
- 1828427
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£598.69
(exc. VAT)
£718.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £598.69 | £11.974 |
*price indicative
- RS Stock No.:
- 607-108
- Mfr. Part No.:
- 1828427
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to enhance connectivity in a range of applications, ensuring reliable performance and robust design. With its efficient screw connection mechanism and attention to detail, it offers a seamless interface for various electronic configurations. Built for both stability and ease of use, this connector features a nominal cross section that optimises current flow while maintaining compact dimensions.
Compatible with a variety of conductor cross sections to suit diverse applications
Manufactured in accordance with international compliance standards for user safety
Compact dimensions facilitate integration into limited spaces without compromising performance
Provides a well known connection principle ensuring ease of use across global applications
Manufactured in accordance with international compliance standards for user safety
Compact dimensions facilitate integration into limited spaces without compromising performance
Provides a well known connection principle ensuring ease of use across global applications
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips