Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 607-101
- Mfr. Part No.:
- 1809569
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£124.53
(exc. VAT)
£149.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £124.53 | £2.491 |
*price indicative
- RS Stock No.:
- 607-101
- Mfr. Part No.:
- 1809569
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is expertly designed to meet the rigorous demands of modern electrical connections. This connector provides a robust and reliable interfacing solution within various industrial applications, featuring an impressive utility spectrum. Engineered with precision, it boasts a green housing, ensuring not only aesthetic appeal but also outstanding durability. Its crimp connection method simplifies assembly processes, allowing users to achieve efficient integration with minimal effort.
Made of high flammability rated materials for improved safety in industrial applications
Robust environmental compliance with EU RoHS and China RoHS standards
Comes packed in cardboard promoting eco friendliness and ease of storage
Robust environmental compliance with EU RoHS and China RoHS standards
Comes packed in cardboard promoting eco friendliness and ease of storage
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch