TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
- RS Stock No.:
- 602-309
- Mfr. Part No.:
- 3-2383410-1
- Brand:
- TE Connectivity
Subtotal (1 box of 16800 units)*
£2,948.96
(exc. VAT)
£3,538.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £2,948.96 | £0.176 |
*price indicative
- RS Stock No.:
- 602-309
- Mfr. Part No.:
- 3-2383410-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Protective Cover | |
| For Use With | SGI Grace Inertia 1.5 | |
| Series | Grace Inertia 1.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Protective Cover | ||
For Use With SGI Grace Inertia 1.5 | ||
Series Grace Inertia 1.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Protective Cover is designed to shield connectors from dust, debris, and mechanical damage. It is white in color and compatible with connectors that have a rectangular shape. This cover ensures added safety and durability in various electrical and electronic applications.
EU RoHS compliant
Operating temperature range is -40 to – 105 °C
Operating temperature range is -40 to – 105 °C
Related links
- TE Connectivity Protective Cover for use with SGI Grace Inertia 1.5
- TE Connectivity Protective Cap for use with Motorman Hybrid Connector
- TE Connectivity Extraction Tool Crimp Contact
- TE Connectivity, GRACE INERTIA 6.5 Plug 3 Way Housing for use with Wire To Board
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity Housing for use with GRACE INERTIA
