Phoenix Contact Connector for use with Wire to Board Connectors

Subtotal (1 pack of 100 units)*

£231.78

(exc. VAT)

£278.14

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£231.78£2.318

*price indicative

RS Stock No.:
567-267
Mfr. Part No.:
1792032
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

For Use With

Wire to Board Connectors

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed for reliable electrical connections in diverse applications. Featuring an innovative screw connection with a tension sleeve, it ensures a secure and efficient connection that stands up to demanding conditions. Its green colour and compact design, with 4 positions on a 5 mm pitch, make it a versatile choice for developers looking to optimise space while maintaining functionality.

Constructed from high quality materials that withstand extreme temperatures
Incorporates testing certifications that verify its compliance with international standards
Features a compact footprint ideal for tight spaces in electronic assemblies
Allows flexibility with various conductor types accommodating numerous applications
Facilitates easy assemblage with minimal required tools ensuring quick installation

Related links