Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- RS Stock No.:
- 566-273
- Mfr. Part No.:
- 1748079
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£550.05
(exc. VAT)
£660.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £550.05 | £11.001 |
*price indicative
- RS Stock No.:
- 566-273
- Mfr. Part No.:
- 1748079
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PCB Connector | |
| For Use With | COMBICON FMC 1.5 - MCDN 1.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
For Use With COMBICON FMC 1.5 - MCDN 1.5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered for seamless integration in demanding electronic applications. It showcases a user-friendly push-in spring connection method that allows for efficient installation without the need for additional tools. With its sturdy green housing and robust construction, it supports a nominal current of 8 A and a rated voltage of 160 V, making it suitable for a wide range of industrial uses.
Compact dimensions make it ideal for space constrained applications
Intuitive operation with a colour coded actuating push button
Provides defined contact force for stable long term connections
Designed to resist environmental stress for enhanced reliability
Intuitive operation with a colour coded actuating push button
Provides defined contact force for stable long term connections
Designed to resist environmental stress for enhanced reliability
Related links
- Phoenix Contact PCB Connector for use with COMBICON FMC 1.5 - MCDN 1.5
- Phoenix Contact PCB Connector for use with COMBICON FMC 0.5
- Phoenix Contact PCB Connector for use with COMBICON MC 1.5
- Phoenix Contact MCDN 1.5/11-G1-3.81 P26THR Pluggable Terminal Block Solder
- Phoenix Contact MCDN 1.5/11-G1-3.81 P14THR Pluggable Terminal Block Solder
- Phoenix Contact MCDN 1.5/ 8-G1-3.5 P26THR R56 Pluggable Terminal Block Solder
- Phoenix Contact Direct Plug-In Block for use with COMBICON MC 1.5
- Phoenix Contact PCB Connector for use with COMBICON PTSM
