Phoenix Contact PCB Connector for use with COMBICON PST 1.3

Subtotal (1 pack of 100 units)*

£145.73

(exc. VAT)

£174.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£145.73£1.457

*price indicative

RS Stock No.:
566-261
Mfr. Part No.:
1805546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PCB Connector

For Use With

COMBICON PST 1.3

COO (Country of Origin):
BG

DataTwist® 350 UTP Cat5e


A bonded pair, enhanced category 5e patch cable for use as premise patch cable, digital video cable etc.

Features and Benefits
·4 Bonded pair
·Flexible PVC jacket sequentially marked
·DataTwist® 350 provides up to 3 times the transmission length of standard cat 5 UTP cable with constant capacitance
·RJ-45 compatible

Standards

TIA/EIA 568B1, ISO/IEC 11801, EN 50173
The Phoenix Contact PCB Connector is designed for efficient assembly in compact spaces, delivering exceptional performance with a nominal current of 10 A and a rated voltage of 400 V. Engineered with a push-in spring connection method, it provides quick and reliable connections without the need for tools. The unit features a unique green housing which not only enhances its aesthetic appeal but also defines its functionality in various applications.

Green colour coding aids in easy identification among multiple connectors
Meets rigorous environmental standards for sustainability
Supports both rigid and flexible conductor cross sections enhancing compatibility
Tested for robust mechanical performance to withstand environmental challenges

Related links