Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 566-252
- Mfr. Part No.:
- 1792579
- Brand:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
£227.59
(exc. VAT)
£273.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £227.59 | £4.552 |
*price indicative
- RS Stock No.:
- 566-252
- Mfr. Part No.:
- 1792579
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper Alloy, Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper Alloy, Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is an innovative solution designed to streamline electrical connections in various applications. Crafted with precision and engineered for reliability, this connector excels in demanding environments with varying operational conditions. Its intelligent design ensures easy integration into existing systems, while the robust materials used guarantee longevity and durability. Ideal for automation technology and industrial tasks, this connector supports high performance, facilitating seamless connectivity between components.
Lightweight design facilitates easier handling during installation
Supports various conductor cross sections accommodating a wide range of connectivity needs
Built to withstand a broad temperature range making it suitable for harsh environments
