Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 566-230
- Mfr. Part No.:
- 1828511
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£240.54
(exc. VAT)
£288.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £240.54 | £4.811 |
*price indicative
- RS Stock No.:
- 566-230
- Mfr. Part No.:
- 1828511
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to meet the rigorous demands of modern electronic environments. With a robust nominal cross-section of 1.5 mm² and a striking green colour, this connector not only ensures optimal conductivity but also aligns with eco-friendly standards. Its compact design makes it suitable for tight spaces, while the screw locking mechanism guarantees reliable and stable connections. Capable of handling nominal currents up to 8 A and rated voltages of 160 V, it excels in both industrial and consumer applications.
Complies with stringent environmental and safety standards ensuring peace of mind
Provides superior mechanical stability with a secure screw flange design
Features a compact footprint making it ideal for space constrained designs
Attractively coloured housing enhances visibility in complex systems
Provides superior mechanical stability with a secure screw flange design
Features a compact footprint making it ideal for space constrained designs
Attractively coloured housing enhances visibility in complex systems
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle