Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-838
- Mfr. Part No.:
- 2195620027
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save £31.10
View bulk pricing optionsSubtotal (1 unit)*
£38.92
(exc. VAT)
£46.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £38.92 | - |
| 10 + | £35.81 | £31.10 |
*price indicative
- RS Stock No.:
- 536-838
- Mfr. Part No.:
- 2195620027
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Header | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | Gold, High Conductive Copper Alloy, Tin, LCP | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C, IEC-62474 | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Header | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material Gold, High Conductive Copper Alloy, Tin, LCP | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IPC 1752A Class C, IEC-62474 | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex Exceptional right angle plug assembly is expertly crafted to meet the demanding requirements of modern electronic applications. Designed for seamless integration, it combines 2 power circuits with 30 signal circuits, ensuring robust connectivity for a variety of applications. With its innovative guide pins, ensurance is given for precise mating, providing a secure and reliable connection. The product is suitable for board to board connections, making it an ideal choice for designers seeking superior performance in compact spaces. This connector boasts a high durability rating, offering up to 200 mating cycles, and operates efficiently across a wide temperature range, delivering consistent performance in challenging environments. With its low halogen resin material and compliance with rigorous environmental standards, this product is not only a practical choice but also a responsible one for eco conscious projects.
Engineered for optimal electrical performance
Featuring a compact design tailored for space limited applications
Durable construction to withstand demanding use cases
Easy integration with PCB designs through compliant pin termination
Guided mating ensures precise alignment and reduces connection errors
Meets multiple industry compliance standards for assured quality
Efficiently operates within a broad temperature spectrum
Related links
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Wire-to-Board, Signal
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Signal Power
- Bosch Masonry Drill Bit Sets
- Cat 6 Utp Ethernet Cable
