Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-828
- Mfr. Part No.:
- 2195620018
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£32.43
(exc. VAT)
£38.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £32.43 | - |
| 10 + | £29.84 | 7% |
*price indicative
- RS Stock No.:
- 536-828
- Mfr. Part No.:
- 2195620018
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Header | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Material | Gold, Tin, LCP, High Conductive Copper Alloy | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Header | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Material Gold, Tin, LCP, High Conductive Copper Alloy | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is a cutting edge solution designed for demanding board to board connectivity. With its robust construction and advanced engineering, it ensures exceptional reliability and performance within various applications, particularly in power and signal transmission. This assembly is fitted with guide pins and features a unique configuration of three power circuits coupled with thirty signal circuits, making it ideal for complex systems requiring optimal integration. Crafted from high conductivity copper and housed in a resilient liquid crystal polymer, this plug assembly offers superior durability and long term service life, meeting the highest standards in environmental compliance. Its versatile design allows seamless mating with corresponding receptacles, enhancing productivity and efficiency across multiple sectors.
Right angle design for efficient space utilisation
Durable construction ensures longevity and reliable performance
Compatible with the EXTreme Guardian HD Vertical and Receptacle Assemblies
Offers optimal signal integrity across diverse applications
Designed for easy integration into existing systems
Low halogen materials enhance environmental safety
Utilises advanced keying mechanisms for secure connections
Supports high power and signal capacity without compromising quality
Meets international compliance standards for safety and environmental responsibility
Related links
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Wire-to-Board, Signal
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Signal Power
- Bathroom Wall Extractor Fans
- Cat Holton Honey Safety Boots