Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-823
- Mfr. Part No.:
- 2195620014
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£32.64
(exc. VAT)
£39.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £32.64 |
| 10 + | £30.03 |
*price indicative
- RS Stock No.:
- 536-823
- Mfr. Part No.:
- 2195620014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Accessory Type | PCB Header | |
| For Use With | Board-to-Board, Power | |
| Colour | Black | |
| Standards/Approvals | Eu RoHS REACH SVHC Low-Halogen, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C | |
| Series | 219562 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Accessory Type PCB Header | ||
For Use With Board-to-Board, Power | ||
Colour Black | ||
Standards/Approvals Eu RoHS REACH SVHC Low-Halogen, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IPC 1752A Class C | ||
Series 219562 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is engineered to deliver reliable connectivity across diverse applications. Featuring advanced guide pins and a robust construction, this product ensures seamless integration while supporting both power and signal circuits. Its exceptional durability, coupled with a maximum current rating of 130A and voltage rating of 125V, positions it as an ideal solution for power sensitive environments. With meticulous attention to material selection, including high conductivity copper and liquid crystal polymer, this connector not only meets, but exceeds industry standards for performance and compliance.
Designed to facilitate straightforward PCB mounting with its through hole compliant pin style
Low hazard design enhances reliability with low halogen compliance
Engineered for ease of use with keying to ensure proper mating orientation
Offers enhanced durability through robust mating cycle ratings up to 200 cycles
Maintains strength and integrity with a flammability rating of 94V 0
Related links
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Power, Board-to-Board
- Molex PCB Header for use with Wire-to-Board, Signal
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Header for use with SlimStack Series
- Molex PCB Header for use with Female Connector Assembly
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Signal Power