Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-820
- Mfr. Part No.:
- 2195620011
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£17.71
(exc. VAT)
£21.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.71 |
| 10 + | £16.28 |
*price indicative
- RS Stock No.:
- 536-820
- Mfr. Part No.:
- 2195620011
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | PCB Header | |
| For Use With | Board-to-Board, Power | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD right angle plug assembly is designed to provide reliable interconnectivity in demanding environments. This innovative product features a unique configuration that combines a single power circuit with 15 signal circuits, ensuring versatility and efficiency in board to board applications. With a robust design and high conductivity materials, it effectively meets the rigorous demands of modern electronic systems. This component not only enhances connectivity but also supports a broad temperature range, making it suitable for various applications. Its exceptional durability and compliance with industry standards showcase its reliability, making it an excellent choice for engineers seeking quality and performance.
Offers 16 loaded circuits enhancing operational capability
Constructed with high conductivity copper for superior performance
Features gold plating on mating surfaces for improved connectivity
Designed to withstand up to 200 mating cycles which ensuring longevity
Configured for a right angle orientation saving space in PCB layouts
Constructed with high conductivity copper for superior performance
Features gold plating on mating surfaces for improved connectivity
Designed to withstand up to 200 mating cycles which ensuring longevity
Configured for a right angle orientation saving space in PCB layouts
Related links
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips