Molex PCB Header for use with Board-to-Board, Power

Bulk discount available

Subtotal (1 unit)*

£20.57

(exc. VAT)

£24.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£20.57
10 +£18.92

*price indicative

RS Stock No.:
536-770
Mfr. Part No.:
2195620003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

PCB Header

For Use With

Board-to-Board, Power

COO (Country of Origin):
MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is designed to meet the demands of robust and reliable connectivity in diverse applications. Featuring a sleek and compact design, this product is tailored for board to board connections, facilitating seamless integration in high performance environments. With a maximum current capacity of 130.0A and a voltage rating of 125V, it ensures optimal power delivery without compromising on safety or efficiency. The assembly is engineered with guide pins to guarantee precise alignment during mating, significantly enhancing connection integrity. This product stands out with its low halogen compliance and advanced materials, providing both environmental consideration and durability in challenging conditions. Whether you are in the automotive, industrial, or telecommunications sector, the EXTreme Guardian HD is engineered to deliver top tier performance across various applications.

Engineered for demanding applications requiring reliable power delivery
Designed with guide pins for enhanced mating accuracy and stability
Compliant with multiple environmental regulations for peace of mind
Utilises high conductivity copper for superior electrical performance
Built to withstand up to 200 mating cycles for long lasting reliability
Features a compact right angle design for versatile installation options
Incorporates liquid crystal polymer for enhanced thermal resistance
Provides a durable and secure connection with PCB retention features

Related links