Molex PCB Receptacle for use with Board-to-Board, Power, Signal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£35.61

(exc. VAT)

£42.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£35.61
10 +£32.75

*price indicative

RS Stock No.:
536-740
Mfr. Part No.:
2195640022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Accessory Type

PCB Receptacle

For Use With

Board-to-Board, Power, Signal

Colour

Black

Material

LCP, Gold, Tin, High Conductive Copper Alloy

Standards/Approvals

Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, IPC 1752A Class C

Series

219564

COO (Country of Origin):
MY
The Molex Right-Angle Receptacle Assembly with Guide Receivers is intended for board-to-board power and signal applications. It handles a maximum current of 130.0A per contact and a maximum voltage of 125V. The metal components are made from high conductivity copper, with gold plating on the mating surfaces and tin plating on the terminations. The housing is constructed from liquid crystal polymer resin. This assembly operates effectively within a temperature range of -40°C to +125°C.

Eu RoHS compliant

Low halogen

Comes with durability of 200 cycles

Polarized to mating part

Polarized to PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy