Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-722
- Mfr. Part No.:
- 2195620039
- Brand:
- Molex
Subtotal (1 unit)*
£51.53
(exc. VAT)
£61.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.53 |
*price indicative
- RS Stock No.:
- 536-722
- Mfr. Part No.:
- 2195620039
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | PCB Header | |
| For Use With | Board-to-Board, Power | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is engineered for demanding board to board applications, featuring nine high power circuits that ensure robust connectivity. Designed without guide pins, this plug assembly simplifies installation while providing exceptional durability. Its carefully selected materials, including high conductivity copper and liquid crystal polymer, enhance performance under challenging operational conditions. With a striking black resin finish, this connector not only delivers time tested reliability but also conforms to stringent industry compliance standards, ensuring low halogen properties and RoHS compliance. Ideal for both power distribution and signal integrity, the EXTreme Guardian HD is a trusted solution for your critical electronic projects.
Incorporates a right angle orientation for flexible installation
Constructed to withstand up to 200 mating cycles for increased longevity
Utilises a through hole compliant pin termination interface for secure connections
Offers a compact size with a mated height of just 12.74mm
Features a durable 94V 0 rated resin that withstands flammability challenges
Includes robust circuitry specifically designed for high current applications
Constructed to withstand up to 200 mating cycles for increased longevity
Utilises a through hole compliant pin termination interface for secure connections
Offers a compact size with a mated height of just 12.74mm
Features a durable 94V 0 rated resin that withstands flammability challenges
Includes robust circuitry specifically designed for high current applications
Related links
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Header for use with SlimStack Series
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key