Molex PCB Header for use with Board-to-Board, Power
- RS Stock No.:
- 536-716
- Mfr. Part No.:
- 2195620035
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£30.18
(exc. VAT)
£36.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.18 |
| 10 + | £27.77 |
*price indicative
- RS Stock No.:
- 536-716
- Mfr. Part No.:
- 2195620035
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | PCB Header | |
| For Use With | Board-to-Board, Power | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Header | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is designed for robust connectivity in demanding environments. Featuring five power circuits, this connector excels in board to board applications, providing a reliable and secure interface for various electronic devices. Its innovative design incorporates high conductivity copper elements, ensuring optimal performance under challenging conditions. The connector is engineered from liquid crystal polymer, offering excellent thermal stability and resistance to harsh chemicals. The unique right angle configuration facilitates streamlined designs, enhancing space efficiency while maintaining superior connectivity integrity, making it an ideal choice for complex electronic architectures.
Engineered to deliver exceptional performance in high demand applications
Incorporates a sleek and space saving right angle design
Offers compatibility with multiple configurations for versatile use
Constructed from durable materials for enhanced longevity and reliability
Features a maximum current delivery of up to 130A for efficient power transfer
Ensures a secure fit with polarised features that prevent misalignment
Meets stringent industry compliance standards for superior safety
Designed for easy integration with existing electronic assemblies
Incorporates a sleek and space saving right angle design
Offers compatibility with multiple configurations for versatile use
Constructed from durable materials for enhanced longevity and reliability
Features a maximum current delivery of up to 130A for efficient power transfer
Ensures a secure fit with polarised features that prevent misalignment
Meets stringent industry compliance standards for superior safety
Designed for easy integration with existing electronic assemblies
Related links
- Molex PCB Header for use with Board-to-Board, Power
- Molex PCB Header for use with Signal, Wire-to-Board
- Molex PCB Header for use with SlimStack Series
- Molex PCB Receptacle for use with Board-to-Board, Power
- Molex PCB Receptacle for use with Board-to-Board Signal
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips