Molex PCB Receptacle for use with Board-to-Board, Power
- RS Stock No.:
- 536-156
- Mfr. Part No.:
- 2195630004
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£21.04
(exc. VAT)
£25.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.04 |
| 10 + | £19.36 |
*price indicative
- RS Stock No.:
- 536-156
- Mfr. Part No.:
- 2195630004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| For Use With | Board-to-Board, Power | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
For Use With Board-to-Board, Power | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly is an exceptional solution designed for demanding applications requiring reliable power connections. Fitted with four power circuits, this assembly ensures optimal performance in board to board configurations. Engineered with a high conductivity copper construction and robust liquid crystal polymer materials, it effectively withstands harsh operating conditions ranging from -40° to +125°C. The product's innovative vertical orientation and precise guide receivers facilitate seamless mating, ensuring a secure and durable connection. With its status as an active component in the board to board connector category, it embodies the necessary attributes to support stringent industry compliance and environmental regulations.
Offers exceptional performance in high demand settings
Equipped with guide receivers for precise alignment during mating
Features a black resin colour for enhanced aesthetic compatibility
Built to endure 200 mating cycles which ensuring longevity
Designed with a through hole compliant pin termination style for easy installation
Supports a wide temperature range accommodating various operating environments
Utilises low halogen materials promoting environmental safety
Exceeds relevant compliance standards for added assurance in use
Versatile for a variety of applications requiring board to board power connections
Equipped with guide receivers for precise alignment during mating
Features a black resin colour for enhanced aesthetic compatibility
Built to endure 200 mating cycles which ensuring longevity
Designed with a through hole compliant pin termination style for easy installation
Supports a wide temperature range accommodating various operating environments
Utilises low halogen materials promoting environmental safety
Exceeds relevant compliance standards for added assurance in use
Versatile for a variety of applications requiring board to board power connections
Related links
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
