Molex PCB Header for use with Board-to-Board, Power

Subtotal (1 unit)*

£68.17

(exc. VAT)

£81.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.17

*price indicative

RS Stock No.:
536-150
Mfr. Part No.:
2195620030
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

PCB Header

For Use With

Board-to-Board, Power

COO (Country of Origin):
MY
The Molex EXTreme guardian HD right angle plug assembly redefines connection reliability with its innovative design tailored for demanding applications. Engineered to seamlessly integrate into board to board setups, this product excels in providing robust performance while offering a user friendly interface. With a combination of five power circuits and thirty signal circuits, it ensures optimal efficiency for various electronic configurations. This plug assembly is crafted with high conductivity copper and is plated with gold for the mating surfaces, guaranteeing reliable electrical connections while maintaining durability. Furthermore, it is built to withstand extreme environments, making it an ideal choice for a multitude of applications. The extreme guardian HD is not only compliant with stringent safety standards but also has a user focused design that simplifies installation and maintenance.

Optimised for board to board applications which ensuring stability and reliability
Utilises high conductivity materials for enhanced electrical performance
Engineered for durability with a mating cycle rating of up to 200 cycles
Features a low halogen status for improved environmental compliance
Facilitates straightforward installation with PCB retention and locator features
Adaptable to various configurations accommodating diverse electronic needs
Comprehensive industry compliance ensures safety and dependability in usage

Related links