Molex Plug for use with SlimStack
- RS Stock No.:
- 520-703
- Mfr. Part No.:
- 505417-6010
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
£6,648.50
(exc. VAT)
£7,978.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £6,648.50 | £0.95 |
*price indicative
- RS Stock No.:
- 520-703
- Mfr. Part No.:
- 505417-6010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board Plug, designed specifically for efficient and compact connectivity solutions, redefines performance in slim-profile applications. This innovative connector features a 0.35mm pitch, making it ideal for high-density circuit requirements. With its low mating height of just 1.00mm and a width of 2.00mm, this connector supports 60 circuits, providing optimal space utilisation while ensuring reliable connections. The connector is constructed with high-grade materials, offering durability and performance across varying operational conditions. The slimStack also boasts compliance with stringent environmental regulations, assuring users of its sustainable design. Its unique armour nail design enhances mechanical stability, positioning it as the preferred choice for professionals seeking quality and reliability in board-to-board interconnections.
Low-profile design facilitates space-saving applications
High cycle durability ensures long-lasting performance
Constructed from premium materials for enhanced resilience
Compliant with major environmental directives for peace of mind
Suitable for a wide range of applications within the electronics industry
Optimised orientation options to meet diverse connection needs
Effective heat resistance supports thermal stability in high-demand scenarios
High cycle durability ensures long-lasting performance
Constructed from premium materials for enhanced resilience
Compliant with major environmental directives for peace of mind
Suitable for a wide range of applications within the electronics industry
Optimised orientation options to meet diverse connection needs
Effective heat resistance supports thermal stability in high-demand scenarios
Related links
- Plug for use with SlimStack
- TE Connectivity Plug for use with SlimStack
- Molex Plug for use with SlimStack
- Molex 50242 Series Vertical Board Mount PCB Socket 2-Row Surface Mount Termination
- Molex Connector for use with SlimStack
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
