TE Connectivity Plug for use with SlimStack
- RS Stock No.:
- 478-637
- Mfr. Part No.:
- 505417-1410
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 478-637
- Mfr. Part No.:
- 505417-1410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity board-to-board plug redefines connectivity with its compact design and advanced functionality. Ensuring reliable connections in tight spaces, it features a 0.35mm pitch and supports 14 circuits, ideal for a variety of applications including intricate PCB designs. With a mated height of 1.00mm, it efficiently maximises space without compromising on performance. The use of high-quality copper alloy materials and a liquid crystal polymer resin enhances its durability, making it suitable for demanding environments. With an active status and rigorous compliance with EU RoHS, this component embodies precision engineering, ensuring longevity and reliability in board-to-board connections.
Designed for seamless integration in compact spaces
Offers superior durability with extensive mating cycles
Utilises low-halogen plastics for enhanced environmental compliance
Facilitates smooth assembly with surface mount termination style
Delivers optimal electrical performance with low plater values
Supports a wide operating temperature range from -40° to +85°C
Promotes reliable functionality with vertical orientation design
Ensures connection integrity with PCB retention feature
Offers superior durability with extensive mating cycles
Utilises low-halogen plastics for enhanced environmental compliance
Facilitates smooth assembly with surface mount termination style
Delivers optimal electrical performance with low plater values
Supports a wide operating temperature range from -40° to +85°C
Promotes reliable functionality with vertical orientation design
Ensures connection integrity with PCB retention feature
