TE Connectivity Board for use with PCB Connectors
- RS Stock No.:
- 503-986
- Distrelec Article No.:
- 304-53-535
- Mfr. Part No.:
- 1-5532428-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 4 units)*
£279.25
(exc. VAT)
£335.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £279.25 | £69.813 |
*price indicative
- RS Stock No.:
- 503-986
- Distrelec Article No.:
- 304-53-535
- Mfr. Part No.:
- 1-5532428-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Board | |
| For Use With | PCB Connectors | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Board | ||
For Use With PCB Connectors | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals UL 94 V-0 | ||
The TE Connectivity PCB Mount Receptacle is an exemplary component designed for right-angle board-to-board connections, accommodating up to 200 positions. Crafted with a 2.54 mm centreline, this innovative receptacle ensures reliable connectivity for signal applications in various electronic devices. Its robust construction includes a gold-plated contact mating area to enhance durability and electrical performance. With a through-hole solder termination method, installation becomes straightforward, ensuring secure fittings onto printed circuit boards. The versatile design is optimised for a temperature range between -65 °C and 125 °C, making it suitable for challenging operational environments. Manufactured from thermoplastic, the receptacle's housing demonstrates excellent resilience and longevity, making it a preferred choice for electronic engineers seeking trustworthy and efficient solutions.
Right-angle configuration optimises space on circuit boards
Two-row design supports complex signal connectivity
Sealable feature reduces the risk of environmental exposure
Non-stackable design facilitates straightforward installation
High insulation resistance safeguards against electrical interference
Thermoplastic housing material ensures enhanced durability
Contact type is socket, enabling easy mating with corresponding connectors
Packaging quantity of two units aids in bulk purchasing efficiency
