Molex Plug for use with SlimStack
- RS Stock No.:
- 480-947
- Distrelec Article No.:
- 304-56-508
- Mfr. Part No.:
- 503776-2010
- Brand:
- Molex
Subtotal (1 reel of 250 units)*
£158.37
(exc. VAT)
£190.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £158.37 | £0.633 |
*price indicative
- RS Stock No.:
- 480-947
- Distrelec Article No.:
- 304-56-508
- Mfr. Part No.:
- 503776-2010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Copper | |
| Standards/Approvals | RoHS | |
| Series | 503776 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
Colour Black | ||
Material Copper | ||
Standards/Approvals RoHS | ||
Series 503776 | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm pitch board-to-board connector is designed for high-density applications that require reliable performance in Compact spaces. Featuring a dual-row arrangement and a modest stacking height of 0.80mm, this connector facilitates seamless connections between PCBs, ensuring efficient signal transmission. Its unique surface mount design allows for straightforward integration within various electronic systems, while the copper alloy construction guarantees durability and long-term functionality. The connector adheres to strict environmental standards, including compliance with RoHS and halogen-free certifications, making it an Ideal choice for manufacturers prioritising environmental responsibility. Users will appreciate the 20 circuits configuration that accommodates demanding applications while maintaining a small footprint.
Supports vertical orientation for easy installation in tight spaces
Manufactured with low-halogen materials to enhance environmental safety
Durability rated for up to 30 mating cycles, ensuring reliable connections
Conducts a maximum current of 0.3A, suitable for various applications
Features a gold-plated mating surface for optimal conductivity and reduced wear
Designed to operate within a wide temperature range of -40° to +85°C
Packaged in embossed tape on reel for convenient assembly
