Molex Plug for use with SlimStack

Image representative of range

Subtotal (1 tape of 3000 units)*

£649.47

(exc. VAT)

£779.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£649.47£0.216

*price indicative

RS Stock No.:
814-582
Mfr. Part No.:
503776-6010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Plug

Product Type

PCB Header

For Use With

SlimStack

Colour

Black

Material

Copper Alloy

Standards/Approvals

No

Series

503776

COO (Country of Origin):
JP
The Molex 0.40mm Pitch Board-to-Board Plug is engineered for seamless integration in space-constrained environments. Offering remarkable vertical stacking capabilities, this connector facilitates efficient signal transmission while maintaining structural integrity. Its robust design is complemented by a dual row configuration, providing a Compact solution that supports up to 60 circuits. Ideal for a range of applications, from consumer electronics to industrial equipment, this connector exemplifies reliability and performance. Its surface mount termination Interface enhances ease of installation, while the low profile design ensures compatibility with various PCB layouts. With an operating temperature range that spans from -40°C to +85°C, the connector is built to withstand diverse operating conditions, making it a reliable choice for today's demanding applications.

Optimised for space-saving designs with a Compact footprint

Supports a high circuit count for versatile applications

Manufactured with halogen-free materials to meet environmental standards

Designed for surface mount technology, simplifying assembly processes

Exhibits excellent durability with a maximum mating cycle of 30

Built to ensure reliable performance even in extreme temperature ranges

Compatible with specific board-to-board receptacles for enhanced functionality

Offers a low weight, contributing to overall design efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy