Molex Plug for use with SlimStack

Subtotal (1 reel of 7000 units)*

£4,552.69

(exc. VAT)

£5,463.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,552.69£0.65

*price indicative

RS Stock No.:
480-934
Distrelec Article No.:
304-56-494
Mfr. Part No.:
503552-1422
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Plug

Product Type

PCB Header

For Use With

SlimStack

Colour

Black

Material

Copper

Standards/Approvals

REACH SVHC, IEC-62474, IPC 1752A Class C, EU RoHS, IEC 61249-2-21, IPC 1752A Class D, chemSHERPA

Series

503552

COO (Country of Origin):
JP
The Molex Board-to-Board Plug is an innovative connector designed to seamlessly integrate with various board applications. Boasting exceptional reliability, this connector features a Compact 0.40mm pitch, making it Ideal for space-constrained environments. It is part of the HRF (High Retention Force) series, ensuring a secure connection with a mated height of just 0.70mm. With an impressive capability of accommodating 14 circuits, this connector is tailored for high-performance applications. Its rugged construction is complemented by low-halogen materials, meeting stringent environmental compliance standards. This product combines functionality with versatility, poised to fulfil diverse connectivity needs in modern electronic designs.

Designed for optimal performance in board-to-board applications

Compact size enhances space-saving designs without compromising on performance

High Retention Force ensures secure mating and reliable connectivity

Low-halogens contribute to environmentally friendly electronic solutions

Versatile compatibility with a wide range of PCB layouts

Durable structure withstands up to 30 mating cycles for longevity

Vertical orientation simplifies PCB layout and mounting processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy