Molex Plug for use with SlimStack
- RS Stock No.:
- 480-925
- Mfr. Part No.:
- 503308-5012
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£166.55
(exc. VAT)
£199.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £166.55 | £0.167 |
*price indicative
- RS Stock No.:
- 480-925
- Mfr. Part No.:
- 503308-5012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board Connector is designed for high-density applications requiring reliable signal integrity. Its slim profile and efficient 0.40mm pitch make it an ideal choice for modern electronic devices where space is at a premium. The connector supports a robust mating height of 0.70mm and hosts up to 50 circuits, allowing for various configurations without compromising performance. Built with durable materials, it ensures long-lasting functionality in applications ranging from telecommunications to consumer electronics. With a well-defined mating interface, it provides dependable connectivity, enabling superior performance in demanding environments. The connector's compatibility with surface mount technology enhances assembly efficiency, making it a favourite among manufacturers seeking reliability and ease of use.
Designed to accommodate up to 50 circuits, offering versatile applications
Constructed from liquid crystal polymer, ensuring enhanced thermal stability
Features a vertical orientation for easy integration into compact designs
Low-halogen materials contribute to environmentally-friendly manufacturing
Durability rating of 30 mating cycles ensures longevity in use
Absence of keying and locking mechanisms simplifies mating
Embossed tape on reel packaging facilitates efficient assembly processes
Temperature range of -40° to +85°C supports diverse operational environments
Gold plating on all mating surfaces ensures excellent conductivity
PCB retention mechanisms promote secure placements on circuit boards
Constructed from liquid crystal polymer, ensuring enhanced thermal stability
Features a vertical orientation for easy integration into compact designs
Low-halogen materials contribute to environmentally-friendly manufacturing
Durability rating of 30 mating cycles ensures longevity in use
Absence of keying and locking mechanisms simplifies mating
Embossed tape on reel packaging facilitates efficient assembly processes
Temperature range of -40° to +85°C supports diverse operational environments
Gold plating on all mating surfaces ensures excellent conductivity
PCB retention mechanisms promote secure placements on circuit boards
Related links
- Molex Plug for use with SlimStack
- Molex 207602 Braided Earth Lead 607mm, 150 A
- Molex Connector for use with SlimStack
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
