Molex Plug for use with SlimStack

Subtotal (1 reel of 8000 units)*

£3,577.11

(exc. VAT)

£4,292.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£3,577.11£0.447

*price indicative

RS Stock No.:
478-682
Distrelec Article No.:
304-62-418
Mfr. Part No.:
505070-3022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Accessory Type

Plug

For Use With

SlimStack

Colour

Black

Material

Gold, LCP, Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
JP
The Molex board-to-board plug is engineered for efficiency in Compact applications. Featuring a 0.35mm pitch design, this product stands out for its precision and reliability, making it an Ideal choice for various electronic devices. With dual mated height options of 0.60mm and 0.70mm, it provides flexible integration into space-constrained environments. The robust copper alloy construction ensures superior connectivity, while gold plating enhances durability for consistent performance even in demanding conditions. This connector is crafted to support up to 30 circuits, ensuring versatility while optimising space utilisation. It not only meets but exceeds industry compliance standards, affirming its commitment to quality and performance.

Compact design optimises space for dense circuit layout

Dual-height options offer flexibility for varied applications

Constructed from high-quality materials for long-lasting reliability

Gold plating ensures optimal conductivity and durability

Designed for up to 30 circuits, enhancing connection capabilities

Supports a wide temperature range for diverse operational environments

Surface mount Interface facilitates ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy