Molex Connector for use with SlimStack
- RS Stock No.:
- 478-139
- Mfr. Part No.:
- 53649-0674
- Brand:
- Molex
Subtotal (1 reel of 760 units)*
£1,611.05
(exc. VAT)
£1,933.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,611.05 | £2.12 |
*price indicative
- RS Stock No.:
- 478-139
- Mfr. Part No.:
- 53649-0674
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Connector | |
| For Use With | SlimStack | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity Board-to-Board connector revolutionises connectivity in compact electronic designs. Engineered for precision, this connector boasts a 0.635mm pitch that ensures efficient signal transfer while maintaining a slim profile. Whether employed in intricate PCB layouts or high-density applications, its robust design incorporates a mated height of 15.00mm or 9.00mm, perfect for versatile placements. The advanced materials, including high-temperature thermoplastic and copper alloy plating, elevate performance and reliability across a variety of operating environments. Ideal for both commercial and industrial uses, this connector epitomises a commitment to quality and innovation, making it a critical component in modern electronic systems.
Durable design promises a lifecycle of up to 50 mating cycles
Vertical orientation allows for adaptable mounting solutions
Designed to support a wide temperature range from -55° to +105°C
Utilises an embossed tape on reel for easy handling and installation
Meets stringent compliance standards, ensuring environmental safety
Integrated PCB retention features guarantee stability in dynamic environments
Vertical orientation allows for adaptable mounting solutions
Designed to support a wide temperature range from -55° to +105°C
Utilises an embossed tape on reel for easy handling and installation
Meets stringent compliance standards, ensuring environmental safety
Integrated PCB retention features guarantee stability in dynamic environments
Related links
- Molex Connector for use with SlimStack
- Connector for use with SlimStack
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit