TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 477-288
- Mfr. Part No.:
- 4-640426-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 125 units)*
£215.85
(exc. VAT)
£259.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £215.85 | £1.727 |
*price indicative
- RS Stock No.:
- 477-288
- Mfr. Part No.:
- 4-640426-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Receptacle | |
For Use With | PCB Connector | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly is expertly designed for insulation displacement (IDC) applications, offering a reliable and efficient solution for wire-to-board connectivity. Its receptacle type is optimised to ensure secure mating without the need for additional components, simplifying the assembly process. The construction features a robust nylon housing that offers durability and stability, while the copper alloy contacts are plated with tin to enhance conductivity and resistance to corrosion. Operating effectively across a temperature range suitable for diverse environments, this assembly is a dependable choice for demanding industrial applications. With its user-friendly design aimed at swift installation, it stands as an essential component in wiring systems, delivering exceptional performance in power circuit applications.
Designed for seamless integration into existing systems
Constructed to handle a wide range of operating temperatures
Incorporates a locking ramp for secure mating retention
Features strain relief to minimise the risk of cable damage
Utilises IDC technology for quick and easy wire termination
Includes a matte finish to reduce reflection and glare
Achieves a high current rating, making it suitable for power applications
Provides a compact design without compromising on performance
Compatible with various discrete wire types for flexibility
Backed by compliance with industry standards for quality assurance
Constructed to handle a wide range of operating temperatures
Incorporates a locking ramp for secure mating retention
Features strain relief to minimise the risk of cable damage
Utilises IDC technology for quick and easy wire termination
Includes a matte finish to reduce reflection and glare
Achieves a high current rating, making it suitable for power applications
Provides a compact design without compromising on performance
Compatible with various discrete wire types for flexibility
Backed by compliance with industry standards for quality assurance
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity 3.81mm Pitch 2 Row Horizontal
- TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable Mount IDC Connector 6 Way, 1 Row
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer