Molex Plug for use with SlimStack

Subtotal (1 reel of 3000 units)*

£367.53

(exc. VAT)

£441.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£367.53£0.123

*price indicative

RS Stock No.:
476-546
Mfr. Part No.:
502430-1410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Plug

For Use With

SlimStack

COO (Country of Origin):
JP
The TE Connectivity BTB plug is a compact surface-mount connector designed with a dual-row, vertical configuration. It features a 0.40mm pitch and includes solder tabs for improved mechanical stability during mounting. Ideal for high-density electronic designs, this receptacle ensures reliable board-to-board connections in space-constrained applications.

RoHS compliant
Low halogen

Related links