Molex Plug for use with SlimStack
- RS Stock No.:
- 473-325
- Mfr. Part No.:
- 502430-5030
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£3,138.42
(exc. VAT)
£3,766.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £3,138.42 | £1.046 |
*price indicative
- RS Stock No.:
- 473-325
- Mfr. Part No.:
- 502430-5030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Plug | |
For Use With | SlimStack | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
- COO (Country of Origin):
- JP
The TE Connectivity BTB plug is a compact surface-mount connector designed with a dual-row, vertical configuration. It features a 0.40mm pitch and includes solder tabs for improved mechanical stability during mounting. Ideal for high-density electronic designs, this receptacle ensures reliable board-to-board connections in space-constrained applications.
RoHS compliant
Low halogen
Low halogen
Related links
- Molex Plug for use with SlimStack
- Molex Connector for use with SlimStack
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips