Molex Plug for use with SlimStack
- RS Stock No.:
- 476-525
- Distrelec Article No.:
- 304-62-297
- Mfr. Part No.:
- 502430-1412
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
£3,509.36
(exc. VAT)
£4,211.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,509.36 | £0.501 |
*price indicative
- RS Stock No.:
- 476-525
- Distrelec Article No.:
- 304-62-297
- Mfr. Part No.:
- 502430-1412
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Accessory Type | Plug | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Phosphor Bronze | |
| Standards/Approvals | IEC 61249-2-21 | |
| Series | 502430 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Accessory Type Plug | ||
For Use With SlimStack | ||
Colour Black | ||
Material Phosphor Bronze | ||
Standards/Approvals IEC 61249-2-21 | ||
Series 502430 | ||
- COO (Country of Origin):
- VN
The Molex board-to-board plug is an innovative connector solution designed for applications requiring a Compact and reliable interface. This product features a 0.40mm pitch, allowing for high-density arrangements with minimal space usage. Engineered for surface mounting, the plugs dual-row configuration supports vertical stacking and is crafted with durability in mind, accommodating up to 14 circuits. Its design includes solder tabs to ensure a firm connection with the PCB while maintaining ease of assembly. With exceptional electrical specifications, the connector is well-suited for various applications, offering versatility and robust performance in demanding environments. The low-halogen compliance further enhances its eco-friendliness, making it a preferred choice for modern electronics.
Optimised for board-to-board connections, enhancing layout flexibility
Vertical orientation simplifies integration into tight spaces
Durable design supports up to 30 mating cycles for long-term use
Low-halogen materials improve environmental compliance
Embossed tape on reel packaging ensures efficient handling during assembly
Phosphor bronze construction provides excellent electrical conductivity
Designed for -40° to +85°C operating temperatures, ensuring reliability in diverse environments
PCB retention feature guarantees secure placement on the board
