Molex Connector for use with SlimStack
- RS Stock No.:
- 472-142
- Distrelec Article No.:
- 304-62-385
- Mfr. Part No.:
- 504618-3410
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£138.21
(exc. VAT)
£165.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £138.21 | £0.046 |
*price indicative
- RS Stock No.:
- 472-142
- Distrelec Article No.:
- 304-62-385
- Mfr. Part No.:
- 504618-3410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Copper | |
| Standards/Approvals | RoHS | |
| Series | 504618 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With SlimStack | ||
Colour Black | ||
Material Copper | ||
Standards/Approvals RoHS | ||
Series 504618 | ||
- COO (Country of Origin):
- JP
The Molex slim-stack connector represents the Pinnacle of precision engineering in board-to-board connectivity solutions. Designed for seamless integration, it offers a Compact 0.35mm pitch, ensuring efficient use of space in high-density applications. With a dual-row configuration and a stacking height of just 0.60mm, this receptor not only enhances mechanical stability but also facilitates reliable electrical performance. The connector is crafted with a copper alloy for superior conductivity, plated in gold to ensure optimal mating. Suitable for a wide temperature range from -40° to +85°C, it is Ideal for applications requiring durability and reliability in challenging environments. Overall, it stands out as a robust solution for modern electronic design, embodying innovation and functionality.
Utilises a space-efficient design, optimising board real estate
Features PCB retention via a solder tab for enhanced stability
Offers low-halogen material compliance for environmentally conscious applications
Provides operational longevity with up to 30 mating cycles
Includes a surface mount termination style for ease of assembly
Polarised to ensure correct mating with compatible components
Supports a maximum current of 0.3A, making it suitable for a variety of applications
Delivers a high voltage capacity of 50V, catering to demanding electrical systems
